Cosel Isolated DC-DC Converter, ±15V dc/ 200mA Output, 36 → 76 V dc Input, 6W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 137-868
- Mfr. Part No.:
- SUW64815C
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
£19.76
(exc. VAT)
£23.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £19.76 |
| 5 - 9 | £19.06 |
| 10 - 24 | £18.23 |
| 25 - 49 | £17.92 |
| 50 + | £17.33 |
*price indicative
- RS Stock No.:
- 137-868
- Mfr. Part No.:
- SUW64815C
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 500V ac | |
| Depth | 6.5mm | |
| Length | 31.6mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±15V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 500V ac | ||
Depth 6.5mm | ||
Length 31.6mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
