Cosel Isolated DC-DC Converter, ±15V dc/ 200mA Output, 36 → 76 V dc Input, 6W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 137-852
- Mfr. Part No.:
- SUW64815B
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-852
- Mfr. Part No.:
- SUW64815B
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 31.6mm | |
| Depth | 6.5mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage ±15V dc | ||
| Input Voltage Range 36 → 76 V dc | ||
| Power Rating 6W | ||
| Input Voltage Nominal 48 V dc | ||
| Output Current 200mA | ||
| Mounting Type Surface Mount | ||
| Number of Outputs 2 | ||
| Package SMD | ||
| Isolation Voltage 500V ac | ||
| Length 31.6mm | ||
| Depth 6.5mm | ||
| Minimum Temperature -40°C | ||
| Maximum Temperature +85°C | ||
SUW Series
The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.
Highly reliable and high quality.
Highly reliable and high quality.
Features:
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
