Cosel Isolated DC-DC Converter, ±12V dc/ 250mA Output, 36 → 76 V dc Input, 6W, Surface Mount, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-846
Mfr. Part No.:
SUW64812BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Length

31.6mm

Depth

6.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C