Cosel Isolated DC-DC Converter, ±12V dc/ 250mA Output, 4.5 → 9 V dc Input, 6W, Surface Mount, +85°C Max Temp

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
137-688
Mfr. Part No.:
SUW60512B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Depth

6.5mm

Length

31.6mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

SUW Series


The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.

Highly reliable and high quality.

Features:
SMD mounting type and through-hole mounting type
High efficiency (synchronous rectifier circuit)
Built-in overcurrent protection circuits
Built-in remote ON/OFF (SU / SUC 3, 6, 10)
High reliability: not built-in aluminium and tantalum electrolytic capacitor

Standards

UL60950-1, C-UL, EN60950-1


Cosel Isolated DC-DC Converters