Cosel Isolated DC-DC Converter, ±12V dc/ 65mA Output, 36 → 76 V dc Input, 1.56W, Surface Mount, +85°C Max Temp

Subtotal (1 unit)*

£10.59

(exc. VAT)

£12.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£10.59

*price indicative

RS Stock No.:
137-385
Mfr. Part No.:
SUW1R54812B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.56W

Input Voltage Nominal

48 V dc

Output Current

65mA

Mounting Type

Surface Mount

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Length

21.4mm

Depth

6.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C