Cosel Isolated DC-DC Converter, ±12V dc/ 450mA Output, 9 → 18 V dc Input, 10.8W, Through Hole, +85°C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-161
Mfr. Part No.:
SUW101212C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10.8W

Input Voltage Nominal

12 V dc

Output Current

450mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

500V ac

Length

39.2mm

Depth

6.5mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C