Cosel Isolated DC-DC Converter, 15V dc/ 400mA Output, 36 → 76 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 137-076
- Mfr. Part No.:
- SUS64815C
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-076
- Mfr. Part No.:
- SUS64815C
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 500V ac | |
| Length | 31.6mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 500V ac | ||
Length 31.6mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
