Cosel DC-DC Converter, 3.3V dc/ 1.35A Output, 18 → 36 V dc Input, 4.46W, Surface Mount, +85°C Max Temp -40°C Min

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
137-014
Mfr. Part No.:
SUS6243R3BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

4.46W

Input Voltage Nominal

24 V dc

Output Current

1.35A

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

31.6mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

75%

SUS Series, 1.5 W → 3 W, Single Output


The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Features and Benefits:


Single output

Built-in overcurrent protection circuits

Aluminium and tantalum capacitors are not built in, ensuring high reliability

Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1


Cosel Isolated DC-DC Converters