Cosel Isolated DC-DC Converter, 3.3V dc/ 1.2A Output, 4.5 → 9 V dc Input, 3.96W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 136-869
- Mfr. Part No.:
- SUS6053R3B
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-869
- Mfr. Part No.:
- SUS6053R3B
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 3.96W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 1.2A | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 31.6mm | |
| Efficiency | 72% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3.96W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 1.2A | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 31.6mm | ||
Efficiency 72% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
