Cosel Isolated DC-DC Converter, 3.3V dc/ 1.2A Output, 4.5 → 9 V dc Input, 3.96W, Surface Mount, +85°C Max Temp

Bulk discount available

Subtotal (1 unit)*

£19.76

(exc. VAT)

£23.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£19.76
5 - 9£19.06
10 - 24£18.23
25 - 49£17.92
50 +£17.33

*price indicative

RS Stock No.:
136-865
Mfr. Part No.:
SUS6053R3BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3.96W

Input Voltage Nominal

5 V dc

Output Current

1.2A

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

31.6mm

Maximum Temperature

+85°C

Efficiency

72%

Minimum Temperature

-40°C