Cosel Isolated DC-DC Converter, 15V dc/ 200mA Output, 36 → 76 V dc Input, 3W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 136-774
- Mfr. Part No.:
- SUS34815BP
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-774
- Mfr. Part No.:
- SUS34815BP
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 36 → 76 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 24mm | |
| Minimum Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 36 → 76 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 24mm | ||
Minimum Temperature -40°C | ||
Efficiency 81% | ||
Maximum Temperature +85°C | ||
