Cosel Isolated DC-DC Converter, 5V dc/ 600mA Output, 4.5 → 9 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 136-499
- Mfr. Part No.:
- SUS30505B
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-499
- Mfr. Part No.:
- SUS30505B
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.5 → 9 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 600mA | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Package | SMD | |
Length | 24mm | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 600mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Length 24mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters