Cosel Isolated DC-DC Converter, 15V dc/ 800mA Output, 18 → 36 V dc Input, 10W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 130-586
- Mfr. Part No.:
- SUS102415BP
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 130-586
- Mfr. Part No.:
- SUS102415BP
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 800mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 39.2mm | |
| Maximum Temperature | +85°C | |
| Efficiency | 87% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 800mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 39.2mm | ||
Maximum Temperature +85°C | ||
Efficiency 87% | ||
Minimum Temperature -40°C | ||
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
