Cosel Isolated DC-DC Converter, 12V dc/ 1A Output, 9 → 18 V dc Input, 10W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 130-508
- Mfr. Part No.:
- SUS101212B
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
£28.26
(exc. VAT)
£33.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £28.26 |
| 5 - 9 | £27.41 |
| 10 - 24 | £26.85 |
| 25 - 49 | £26.28 |
| 50 + | £25.72 |
*price indicative
- RS Stock No.:
- 130-508
- Mfr. Part No.:
- SUS101212B
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 1A | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 39.2mm | |
| Efficiency | 87% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 1A | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 39.2mm | ||
Efficiency 87% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
