Cosel Isolated DC-DC Converter, ±12V dc/ 250mA Output, 9 → 18 V dc Input, 6W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 130-198
- Mfr. Part No.:
- SUCW61212B
- Brand:
- Cosel
Bulk discount available
Subtotal (1 unit)*
£20.90
(exc. VAT)
£25.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £20.90 |
| 5 - 9 | £20.15 |
| 10 - 24 | £19.29 |
| 25 - 49 | £18.95 |
| 50 + | £18.33 |
*price indicative
- RS Stock No.:
- 130-198
- Mfr. Part No.:
- SUCW61212B
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | ±12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 250mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 32.6mm | |
| Depth | 7mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 250mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 32.6mm | ||
Depth 7mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Efficiency 85% | ||
