Cosel DC-DC Converter, ±15V dc/ 50mA Output, 36 → 76 V dc Input, 1.5W, Surface Mount, +85°C Max Temp -40°C Min

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
129-895
Mfr. Part No.:
SUCW1R54815BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Output Current

50mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

500V ac

Length

22.4mm

Depth

7mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

73%

SUCW Series, 1.5 W to 10 W, Dual Output


The SUCW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Features and Benefits:


SUCW3, SUCW6 and SUCW10 models feature a built-in remote ON/OFF

Built-in overcurrent protection circuits

Aluminium and tantalum capacitors are not built in, ensuring high reliability

Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1


Cosel Isolated DC-DC Converters