Cosel Isolated DC-DC Converter, ±12V dc/ 450mA Output, 9 → 18 V dc Input, 10W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 129-536
- Mfr. Part No.:
- SUCW101212B
- Brand:
- Cosel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 129-536
- Mfr. Part No.:
- SUCW101212B
- Brand:
- Cosel
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | ±12V dc | |
Input Voltage Range | 9 → 18 V dc | |
Power Rating | 10W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 450mA | |
Mounting Type | Surface Mount | |
Number of Outputs | 2 | |
Package | SMD | |
Isolation Voltage | 500V ac | |
Length | 40.2mm | |
Depth | 7mm | |
Priced to Clear | Yes | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage ±12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 450mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 40.2mm | ||
Depth 7mm | ||
Priced to Clear Yes | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||