Cosel DC-DC Converter, 15V dc/ 400mA Output, 36 → 76 V dc Input, 6W, Surface Mount, +85°C Max Temp -40°C Min Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
129-429
Mfr. Part No.:
SUCS64815BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Depth

7mm

Length

32.6mm

Maximum Temperature

+85°C

Efficiency

86%

Minimum Temperature

-40°C