Cosel DC-DC Converter, 12V dc/ 250mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 128-729
- Mfr. Part No.:
- SUCS31212BP
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 128-729
- Mfr. Part No.:
- SUCS31212BP
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 250mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 500V ac | |
| Length | 25mm | |
| Depth | 7mm | |
| Minimum Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 250mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 500V ac | ||
Length 25mm | ||
Depth 7mm | ||
Minimum Temperature -40°C | ||
Efficiency 79% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
