Cosel Isolated DC-DC Converter, 12V dc/ 1A Output, 36 → 76 V dc Input, 12W, Surface Mount, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-834
Mfr. Part No.:
SUCS104812BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

500V ac

Length

22mm

Depth

7mm

Efficiency

87%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
JP