Texas Instruments LM5009SDC/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, LLP
- RS Stock No.:
 - 921-6765
 - Mfr. Part No.:
 - LM5009SDC/NOPB
 - Brand:
 - Texas Instruments
 
Discontinued
- RS Stock No.:
 - 921-6765
 - Mfr. Part No.:
 - LM5009SDC/NOPB
 - Brand:
 - Texas Instruments
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 2.5 V | |
| Maximum Output Voltage | 85 V | |
| Minimum Input Voltage | 9.5 V | |
| Maximum Input Voltage | 95 V | |
| Maximum Output Current | 150mA | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 0.6 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Dimensions | 4 x 4 x 0.8mm | |
| Width | 4mm | |
| Switching Regulator | Yes | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments  | ||
Minimum Output Voltage 2.5 V  | ||
Maximum Output Voltage 85 V  | ||
Minimum Input Voltage 9.5 V  | ||
Maximum Input Voltage 95 V  | ||
Maximum Output Current 150mA  | ||
Converter Type Step Down  | ||
Number of Outputs 1  | ||
Output Type Adjustable  | ||
Maximum Switching Frequency 0.6 MHz  | ||
Mounting Type Surface Mount  | ||
Package Type LLP  | ||
Pin Count 8  | ||
Maximum Operating Temperature +125 °C  | ||
Minimum Operating Temperature -40 °C  | ||
Height 0.8mm  | ||
Dimensions 4 x 4 x 0.8mm  | ||
Width 4mm  | ||
Switching Regulator Yes  | ||
Length 4mm  | ||
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
