DiodesZetex AP3435MPTR-G1, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, PSOP
- RS Stock No.:
- 828-7476
- Mfr. Part No.:
- AP3435MPTR-G1
- Brand:
- DiodesZetex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-7476
- Mfr. Part No.:
- AP3435MPTR-G1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Minimum Output Voltage | 0.8 V | |
Maximum Output Voltage | 4.95 V | |
Minimum Input Voltage | 2.7 V | |
Maximum Input Voltage | 5.5 V | |
Maximum Output Current | 3.5A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Maximum Switching Frequency | 1 MHz | |
Package Type | PSOP | |
Pin Count | 8 | |
Maximum Operating Temperature | +80 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 5.1mm | |
Switching Regulator | Yes | |
Dimensions | 5.1 x 4 x 1.55mm | |
Width | 4mm | |
Height | 1.55mm | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 4.95 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 3.5A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1 MHz | ||
Package Type PSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5.1mm | ||
Switching Regulator Yes | ||
Dimensions 5.1 x 4 x 1.55mm | ||
Width 4mm | ||
Height 1.55mm | ||
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc