Texas Instruments DCR012405P, 1-Channel, Isolated, Regulated DC-DC Converter, Adjustable, 200mA 10-Pin, PDIP
- RS Stock No.:
- 825-3158
- Mfr. Part No.:
- DCR012405P
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 825-3158
- Mfr. Part No.:
- DCR012405P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 4.9 V | |
| Maximum Output Voltage | 5.1 V | |
| Minimum Input Voltage | 21.6 V | |
| Maximum Input Voltage | 26.4 V | |
| Minimum Output Current | 200mA | |
| Converter Type | Isolated, Regulated | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Through Hole | |
| Maximum Switching Frequency | 400 kHz | |
| Package Type | PDIP | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Load Regulation | 2.5 % | |
| Switching Regulator | Yes | |
| Dimensions | 23.37 x 7.11 x 4.95mm | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Length | 23.37mm | |
| Line Regulation | 1 mV/V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 4.9 V | ||
Maximum Output Voltage 5.1 V | ||
Minimum Input Voltage 21.6 V | ||
Maximum Input Voltage 26.4 V | ||
Minimum Output Current 200mA | ||
Converter Type Isolated, Regulated | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Through Hole | ||
Maximum Switching Frequency 400 kHz | ||
Package Type PDIP | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Load Regulation 2.5 % | ||
Switching Regulator Yes | ||
Dimensions 23.37 x 7.11 x 4.95mm | ||
Width 7.11mm | ||
Height 4.95mm | ||
Length 23.37mm | ||
Line Regulation 1 mV/V | ||
Isolating Regulated DC/DC Converter Miniature Power Modules, Texas Instruments
Power Modules, Texas Instruments
