Analog Devices LTC3458EDE#PBF, 1-Channel, Step Up DC-DC Converter, Adjustable 12-Pin, DFN
- RS Stock No.:
- 822-9969
- Mfr. Part No.:
- LTC3458EDE#PBF
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 822-9969
- Mfr. Part No.:
- LTC3458EDE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Minimum Output Voltage | 2 V | |
| Maximum Output Voltage | 7.5 V | |
| Minimum Input Voltage | 1.5 V | |
| Maximum Input Voltage | 6 V | |
| Maximum Output Current | 1.4A | |
| Converter Type | Step Up | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 1.5 MHz | |
| Package Type | DFN | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 3 x 0.7mm | |
| Width | 3mm | |
| Length | 4mm | |
| Height | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Minimum Output Voltage 2 V | ||
Maximum Output Voltage 7.5 V | ||
Minimum Input Voltage 1.5 V | ||
Maximum Input Voltage 6 V | ||
Maximum Output Current 1.4A | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1.5 MHz | ||
Package Type DFN | ||
Pin Count 12 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 3 x 0.7mm | ||
Width 3mm | ||
Length 4mm | ||
Height 0.7mm | ||
Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
