Analog Devices LTC3631IMS8E#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, MSOP
- RS Stock No.:
- 822-5702
- Mfr. Part No.:
- LTC3631IMS8E#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 822-5702
- Mfr. Part No.:
- LTC3631IMS8E#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Minimum Output Voltage | 0.8 V | |
| Maximum Output Voltage | 45 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 45 V | |
| Maximum Output Current | 100mA | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 250 kHz | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Line Regulation | 0.001 %/V | |
| Height | 0.86mm | |
| Width | 3mm | |
| Dimensions | 3 x 3 x 0.86mm | |
| Length | 3mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 45 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 45 V | ||
Maximum Output Current 100mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 250 kHz | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Line Regulation 0.001 %/V | ||
Height 0.86mm | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.86mm | ||
Length 3mm | ||
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
