Texas Instruments TPS62065DSGT, 1-Channel, Step Down Buck Converter, Adjustable 8-Pin, WSON
- RS Stock No.:
- 812-3669
- Mfr. Part No.:
- TPS62065DSGT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3669
- Mfr. Part No.:
- TPS62065DSGT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Minimum Output Voltage | 0.8 V | |
Maximum Output Voltage | 6 V | |
Minimum Input Voltage | 2.9 V | |
Maximum Input Voltage | 6 V | |
Maximum Output Current | 2A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Maximum Switching Frequency | 3 MHz | |
Mounting Type | Surface Mount | |
Package Type | WSON | |
Pin Count | 8 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Switching Regulator | Yes | |
Height | 0.75mm | |
Width | 2.1mm | |
Load Regulation | -0.5 %/A | |
Line Regulation | 0 %/V | |
Dimensions | 2.1 x 2.1 x 0.75mm | |
Length | 2.1mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 6 V | ||
Minimum Input Voltage 2.9 V | ||
Maximum Input Voltage 6 V | ||
Maximum Output Current 2A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 3 MHz | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Height 0.75mm | ||
Width 2.1mm | ||
Load Regulation -0.5 %/A | ||
Line Regulation 0 %/V | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Length 2.1mm | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.