Texas Instruments TPS54340DDA, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SO PowerPAD
- RS Stock No.:
- 812-3476
- Mfr. Part No.:
- TPS54340DDA
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-3476
- Mfr. Part No.:
- TPS54340DDA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Minimum Output Voltage | 0.8 V | |
Maximum Output Voltage | 41 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 42 V | |
Maximum Output Current | 3.5A | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Maximum Switching Frequency | 2.5 MHz | |
Package Type | SO PowerPAD | |
Pin Count | 8 | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Height | 1.55mm | |
Dimensions | 5 x 4 x 1.55mm | |
Length | 5mm | |
Switching Regulator | Yes | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 41 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 42 V | ||
Maximum Output Current 3.5A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 2.5 MHz | ||
Package Type SO PowerPAD | ||
Pin Count 8 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.55mm | ||
Dimensions 5 x 4 x 1.55mm | ||
Length 5mm | ||
Switching Regulator Yes | ||
Width 4mm | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.