Texas Instruments TPS54160ADRCT, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 10-Pin, SON
- RS Stock No.:
- 812-3390
- Mfr. Part No.:
- TPS54160ADRCT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 812-3390
- Mfr. Part No.:
- TPS54160ADRCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.8 V | |
| Maximum Output Voltage | 58 V | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 60 V | |
| Maximum Output Current | 1.5A | |
| Converter Type | Step Down, Synchronous | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 2.5 MHz | |
| Package Type | SON | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Width | 3.1mm | |
| Switching Regulator | Yes | |
| Length | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 58 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 60 V | ||
Maximum Output Current 1.5A | ||
Converter Type Step Down, Synchronous | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 2.5 MHz | ||
Package Type SON | ||
Pin Count 10 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Width 3.1mm | ||
Switching Regulator Yes | ||
Length 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
