STMicroelectronics LED2000PUR, 1-Channel, Step Down DC-DC Converter 8-Pin, VFQFPN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
811-1066
Mfr. Part No.:
LED2000PUR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Minimum Output Voltage

-1 V

Maximum Output Voltage

18 V

Minimum Input Voltage

3 V

Maximum Input Voltage

18 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

1 MHz

Package Type

VFQFPN

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Length

4.1mm

Height

0.95mm

Switching Regulator

Yes

Width

4.1mm

Dimensions

4.1 x 4.1 x 0.95mm

LED Drivers, Buck Current Regulators for LED, STMicroelectronics


The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.


LED Drivers, Lighting ICs, STMicroelectronics