Maxim Integrated MAX1748EUE+, Triple-Channel, Step Up DC-DC Converter, Adjustable, 500mA 16-Pin, TSSOP
- RS Stock No.:
- 798-4879
- Mfr. Part No.:
- MAX1748EUE+
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 798-4879
- Mfr. Part No.:
- MAX1748EUE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Minimum Output Voltage | 2.7 V | |
| Maximum Output Voltage | 13 V | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Output Current | 500mA | |
| Maximum Output Current | 275mA | |
| Converter Type | Step Up | |
| Number of Outputs | 3 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 1.25 MHz | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Length | 5.1mm | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.2 % | |
| Priced to Clear | Yes | |
| Height | 0.95mm | |
| Efficiency | 93% | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Minimum Output Voltage 2.7 V | ||
Maximum Output Voltage 13 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Current 500mA | ||
Maximum Output Current 275mA | ||
Converter Type Step Up | ||
Number of Outputs 3 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1.25 MHz | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Length 5.1mm | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.2 % | ||
Priced to Clear Yes | ||
Height 0.95mm | ||
Efficiency 93% | ||
Width 4.5mm | ||
DC-DC Converters and Power Supply for TFT-LCD, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
