STMicroelectronics ST1S15TPUR, 1-Channel, Step Down DC-DC Converter, 500mA 6-Pin, DFN
- RS Stock No.:
- 791-9263
- Mfr. Part No.:
- ST1S15TPUR
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.90
(exc. VAT)
£7.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.18 | £5.90 |
50 - 245 | £0.95 | £4.75 |
250 - 995 | £0.76 | £3.80 |
1000 - 2995 | £0.55 | £2.75 |
3000 + | £0.51 | £2.55 |
*price indicative
- RS Stock No.:
- 791-9263
- Mfr. Part No.:
- ST1S15TPUR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Minimum Output Voltage | 1.82 V | |
Minimum Input Voltage | 2.3 V | |
Maximum Input Voltage | 5.5 V | |
Minimum Output Current | 500mA | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Fixed | |
Mounting Type | Surface Mount | |
Maximum Switching Frequency | 6.6 MHz | |
Package Type | DFN | |
Pin Count | 6 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Load Regulation | -1.5 % | |
Width | 2mm | |
Dimensions | 2 x 2 x 0.55mm | |
Length | 2mm | |
Height | 0.55mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Minimum Output Voltage 1.82 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Current 500mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 6.6 MHz | ||
Package Type DFN | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Load Regulation -1.5 % | ||
Width 2mm | ||
Dimensions 2 x 2 x 0.55mm | ||
Length 2mm | ||
Height 0.55mm | ||
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics