Linear Technology LT1308ACS8#PBF, 1-Channel, Step Up DC-DC Converter 8-Pin, SOIC
- RS Stock No.:
- 779-9195
- Mfr. Part No.:
- LT1308ACS8#PBF
- Brand:
- Linear Technology
Discontinued
- RS Stock No.:
- 779-9195
- Mfr. Part No.:
- LT1308ACS8#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 1 V | |
| Maximum Input Voltage | 10 V | |
| Maximum Output Current | 1A | |
| Converter Type | Step Up | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 600 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.988mm | |
| Switching Regulator | Yes | |
| Length | 5mm | |
| Height | 1.498mm | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Line Regulation | 1.5 %/V | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 1 V | ||
Maximum Input Voltage 10 V | ||
Maximum Output Current 1A | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Maximum Switching Frequency 600 kHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.988mm | ||
Switching Regulator Yes | ||
Length 5mm | ||
Height 1.498mm | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Line Regulation 1.5 %/V | ||
- COO (Country of Origin):
- MY
Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.
For small circuit implementation
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
