Linear Technology LT1108CS8-5#PBF, 1-Channel, Inverting DC-DC Converter 8-Pin, SOIC
- RS Stock No.:
- 779-9044
- Mfr. Part No.:
- LT1108CS8-5#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 779-9044
- Mfr. Part No.:
- LT1108CS8-5#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 2 V | |
| Maximum Input Voltage | 30 V | |
| Maximum Output Current | 1.5A | |
| Converter Type | Inverting | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 25 kHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 5mm | |
| Switching Regulator | Yes | |
| Line Regulation | 0.400 %/V | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Width | 3.988mm | |
| Height | 1.498mm | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 30 V | ||
Maximum Output Current 1.5A | ||
Converter Type Inverting | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 25 kHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 5mm | ||
Switching Regulator Yes | ||
Line Regulation 0.400 %/V | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Width 3.988mm | ||
Height 1.498mm | ||
- COO (Country of Origin):
- MY
Buck/Boost/Inverting Regulators
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
