Texas Instruments TPS61253YFFT, 1-Channel, Step Up DC-DC Converter 9-Pin, DSBGA
- RS Stock No.:
- 774-1461P
- Mfr. Part No.:
- TPS61253YFFT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 15 units (supplied on a continuous strip)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 15 - 29 | £0.70 |
| 30 - 59 | £0.68 |
| 60 - 119 | £0.66 |
| 120 + | £0.64 |
*price indicative
- RS Stock No.:
- 774-1461P
- Mfr. Part No.:
- TPS61253YFFT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 3.3A | |
| Converter Type | Step Up | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 3.5 MHz | |
| Package Type | DSBGA | |
| Pin Count | 9 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 1.26mm | |
| Width | 1.356mm | |
| Height | 0.325mm | |
| Dimensions | 1.256 x 1.356 x 0.325mm | |
| Switching Regulator | Yes | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 3.3A | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 3.5 MHz | ||
Package Type DSBGA | ||
Pin Count 9 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 1.26mm | ||
Width 1.356mm | ||
Height 0.325mm | ||
Dimensions 1.256 x 1.356 x 0.325mm | ||
Switching Regulator Yes | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
