Fairchild Semiconductor FDMF6820B, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 40-Pin, PQFN
- RS Stock No.:
- 772-9143
- Mfr. Part No.:
- FDMF6820B
- Brand:
- Fairchild Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.15
(exc. VAT)
£3.78
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £1.575 | £3.15 |
10 - 48 | £1.54 | £3.08 |
50 - 98 | £1.505 | £3.01 |
100 - 198 | £1.475 | £2.95 |
200 + | £1.445 | £2.89 |
*price indicative
- RS Stock No.:
- 772-9143
- Mfr. Part No.:
- FDMF6820B
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fairchild Semiconductor | |
Minimum Output Voltage | 3 V | |
Maximum Output Voltage | 16 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 5.5 V | |
Maximum Output Current | 55A | |
Converter Type | Step Down, Synchronous | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Maximum Switching Frequency | 1 MHz | |
Mounting Type | Surface Mount | |
Package Type | PQFN | |
Pin Count | 40 | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 6mm | |
Height | 1.05mm | |
Width | 6mm | |
Dimensions | 6 x 6 x 1.05mm | |
Select all | ||
---|---|---|
Brand Fairchild Semiconductor | ||
Minimum Output Voltage 3 V | ||
Maximum Output Voltage 16 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 55A | ||
Converter Type Step Down, Synchronous | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1 MHz | ||
Mounting Type Surface Mount | ||
Package Type PQFN | ||
Pin Count 40 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 6mm | ||
Height 1.05mm | ||
Width 6mm | ||
Dimensions 6 x 6 x 1.05mm | ||
- COO (Country of Origin):
- CN
High-Frequency DrMOS FET plus Driver Modules, Fairchild Semiconductor
The Intel DrMOS specification modules are fully optimised integrated Driver plus MOSFET power stage solution for high-current, high-frequency, synchronous step down DC-DC applications.
Non-Isolated DC/DC Converters, Fairchild Semiconductor