Texas Instruments TPS54228D, 1-Channel, Step Down DC-DC Converter, Adjustable, 0A 8-Pin, SOIC
- RS Stock No.:
- 762-0364
- Mfr. Part No.:
- TPS54228D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 762-0364
- Mfr. Part No.:
- TPS54228D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Minimum Output Voltage | 0.76 V | |
Maximum Output Voltage | 7 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 18 V | |
Minimum Output Current | 0A | |
Maximum Output Current | 10mA | |
Converter Type | Step Down | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Maximum Switching Frequency | 0.7 MHz | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Width | 4mm | |
Switching Regulator | Yes | |
Line Regulation | 25 mV | |
Dimensions | 5 x 4 x 1.5mm | |
Height | 1.5mm | |
Load Regulation | 100 mV | |
Length | 5mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.76 V | ||
Maximum Output Voltage 7 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 18 V | ||
Minimum Output Current 0A | ||
Maximum Output Current 10mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 0.7 MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Switching Regulator Yes | ||
Line Regulation 25 mV | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Load Regulation 100 mV | ||
Length 5mm | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.