Linear Technology LTC3417AEDHC#PBF, Dual-Channel, Step Down DC-DC Converter, Adjustable, 1.5A 16-Pin, DFN
- RS Stock No.:
- 761-9424
- Mfr. Part No.:
- LTC3417AEDHC#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-9424
- Mfr. Part No.:
- LTC3417AEDHC#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Minimum Output Voltage | 0.8 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 2.25 V | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Output Current | 1.5A | |
| Converter Type | Step Down | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 4 MHz | |
| Package Type | DFN | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Length | 5mm | |
| Switching Regulator | Yes | |
| Width | 3mm | |
| Efficiency | 95% | |
| Dimensions | 5 x 3 x 0.75mm | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | 0.2 % | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Minimum Output Voltage 0.8 V | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 2.25 V | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Current 1.5A | ||
Converter Type Step Down | ||
Number of Outputs 2 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 4 MHz | ||
Package Type DFN | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Length 5mm | ||
Switching Regulator Yes | ||
Width 3mm | ||
Efficiency 95% | ||
Dimensions 5 x 3 x 0.75mm | ||
Line Regulation 0.2 %/V | ||
Load Regulation 0.2 % | ||
Step-Down (Buck) Regulators, Multiple Output, Linear Technology
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
