Analog Devices LTC1474IS8-5#PBF, 1-Channel, Step Down DC-DC Converter 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-9042
Mfr. Part No.:
LTC1474IS8-5#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Voltage

5 V

Minimum Input Voltage

3 V

Maximum Input Voltage

18 V

Maximum Output Current

750mA

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Line Regulation

20 mV

Dimensions

5.004 x 3.988 x 1.498mm

Efficiency

92%

Load Regulation

15 mV

Height

1.498mm

Length

5mm

Width

3.988mm