Analog Devices LT3493IDCB#TRMPBF, 1-Channel, Step Down DC-DC Converter, Adjustable 6-Pin, DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
761-8737
Mfr. Part No.:
LT3493IDCB#TRMPBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Minimum Output Voltage

780 mV

Minimum Input Voltage

3.6 V

Maximum Input Voltage

36 V

Maximum Output Current

1.2A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Maximum Switching Frequency

0.815 MHz

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 2 x 0.75mm

Switching Regulator

Yes

Width

2mm

Line Regulation

0.007 %/V

Height

0.75mm

Length

3mm

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology


Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.


Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.