Analog Devices LT3480IDD#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable, 1A 10-Pin, DFN
- RS Stock No.:
- 761-8718
- Mfr. Part No.:
- LT3480IDD#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-8718
- Mfr. Part No.:
- LT3480IDD#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Minimum Output Voltage | 0.79 V | |
| Maximum Output Voltage | 20 V | |
| Minimum Input Voltage | 3.6 V | |
| Maximum Input Voltage | 36 V | |
| Minimum Output Current | 1A | |
| Maximum Output Current | 2A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 2.7 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.75mm | |
| Switching Regulator | Yes | |
| Width | 3mm | |
| Height | 0.75mm | |
| Priced to Clear | Yes | |
| Length | 3mm | |
| Line Regulation | 0.01 %/V | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Minimum Output Voltage 0.79 V | ||
Maximum Output Voltage 20 V | ||
Minimum Input Voltage 3.6 V | ||
Maximum Input Voltage 36 V | ||
Minimum Output Current 1A | ||
Maximum Output Current 2A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 2.7 MHz | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.75mm | ||
Switching Regulator Yes | ||
Width 3mm | ||
Height 0.75mm | ||
Priced to Clear Yes | ||
Length 3mm | ||
Line Regulation 0.01 %/V | ||
Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
