Analog Devices LT1614CS8#PBF, 1-Channel, Inverting DC-DC Converter, Adjustable 8-Pin, SOIC
- RS Stock No.:
- 761-8333P
- Mfr. Part No.:
- LT1614CS8#PBF
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 761-8333P
- Mfr. Part No.:
- LT1614CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Minimum Output Voltage | -0.4 V | |
| Maximum Output Voltage | 30 V | |
| Minimum Input Voltage | 1 V | |
| Maximum Input Voltage | 6 V | |
| Maximum Output Current | 500mA | |
| Converter Type | Inverting | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 0.75 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.498mm | |
| Length | 5mm | |
| Switching Regulator | Yes | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Width | 3.988mm | |
| Line Regulation | 1.1 %/V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Minimum Output Voltage -0.4 V | ||
Maximum Output Voltage 30 V | ||
Minimum Input Voltage 1 V | ||
Maximum Input Voltage 6 V | ||
Maximum Output Current 500mA | ||
Converter Type Inverting | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 0.75 MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Height 1.498mm | ||
Length 5mm | ||
Switching Regulator Yes | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Width 3.988mm | ||
Line Regulation 1.1 %/V | ||
Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
