Linear Technology LT1370HVIR#PBF, 1-Channel, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter,
- RS Stock No.:
- 761-8232
- Mfr. Part No.:
- LT1370HVIR#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-8232
- Mfr. Part No.:
- LT1370HVIR#PBF
- Brand:
- Linear Technology
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Linear Technology | |
Minimum Output Voltage | 42 V | |
Maximum Output Voltage | 47 V | |
Minimum Input Voltage | 2.7 V | |
Maximum Input Voltage | 42 V | |
Converter Type | Cuk, Flyback, Forward, Inverting, Step Down/Step Up | |
Number of Outputs | 1 | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Maximum Switching Frequency | 0.58 MHz | |
Package Type | D2PAK | |
Pin Count | 7 | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Line Regulation | 0.03 %/V | |
Dimensions | 10.541 x 10.922 x 3.175mm | |
Switching Regulator | Yes | |
Length | 10.54mm | |
Height | 3.175mm | |
Width | 10.922mm | |
Select all | ||
---|---|---|
Brand Linear Technology | ||
Minimum Output Voltage 42 V | ||
Maximum Output Voltage 47 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 42 V | ||
Converter Type Cuk, Flyback, Forward, Inverting, Step Down/Step Up | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 0.58 MHz | ||
Package Type D2PAK | ||
Pin Count 7 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Line Regulation 0.03 %/V | ||
Dimensions 10.541 x 10.922 x 3.175mm | ||
Switching Regulator Yes | ||
Length 10.54mm | ||
Height 3.175mm | ||
Width 10.922mm | ||