Texas Instruments LM26420YMH/NOPB, Dual-Channel, Step Down DC-DC Converter, Adjustable 20-Pin, TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
761-5328
Mfr. Part No.:
LM26420YMH/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Minimum Output Voltage

0.8 V

Maximum Output Voltage

4.5 V

Minimum Input Voltage

3 V

Maximum Input Voltage

5.5 V

Maximum Output Current

2A

Converter Type

Step Down

Number of Outputs

2

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

0.55 MHz

Package Type

TSSOP

Pin Count

20

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

6.5mm

Dimensions

6.5 x 4.4 x 0.9mm

Width

4.4mm

Height

0.9mm

Dual Step-Down DC/DC Converters (Integrated Switch), Texas Instruments



DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.