Texas Instruments LM2593HVT-5.0/NOPB, 1-Channel, Step Down DC-DC Converter 7-Pin, TO-220

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
761-4952
Mfr. Part No.:
LM2593HVT-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Voltage

5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Maximum Output Current

2A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Through Hole

Maximum Switching Frequency

0.15 MHz

Package Type

TO-220

Pin Count

7

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

15.49mm

Length

10.16mm

Width

4.7mm

Switching Regulator

Yes

Efficiency

81%

Dimensions

10.16 x 4.7 x 15.49mm

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series



SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.