Texas Instruments LM2588S-5.0/NOPB, 1-Channel, Flyback Regulator DC-DC Converter 7-Pin, TO-263
- RS Stock No.:
- 761-4924
- Mfr. Part No.:
- LM2588S-5.0/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 761-4924
- Mfr. Part No.:
- LM2588S-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Voltage | 5 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 40 V | |
| Maximum Output Current | 5A | |
| Converter Type | Flyback Regulator | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 0.2 MHz | |
| Package Type | TO-263 | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.16mm | |
| Dimensions | 10.16 x 9.91 x 4.57mm | |
| Height | 4.57mm | |
| Line Regulation | 50 mV | |
| Width | 9.91mm | |
| Efficiency | 80% | |
| Load Regulation | 50 mV | |
| Switching Regulator | Yes | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Voltage 5 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 40 V | ||
Maximum Output Current 5A | ||
Converter Type Flyback Regulator | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 0.2 MHz | ||
Package Type TO-263 | ||
Pin Count 7 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 10.16mm | ||
Dimensions 10.16 x 9.91 x 4.57mm | ||
Height 4.57mm | ||
Line Regulation 50 mV | ||
Width 9.91mm | ||
Efficiency 80% | ||
Load Regulation 50 mV | ||
Switching Regulator Yes | ||
LM258x Boost/Flyback/Sepic SIMPLE SWITCHER® Regulator Series
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications.
Requires few external components
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability
Output voltage versions: 5V, 12V, and adjustable
Family of standard inductors and transformers
Wide input voltage range: 4V to 40V
Current-mode operation for improved transient response, line regulation, and current limit
Internal soft-start function reduces in-rush current during start-up
Output transistor protected by current limit, under voltage lockout, and thermal shutdown
System Output Voltage Tolerance of ±4% max over line and load conditions
LM2586/LM2588 with external shutdown capability
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
