Texas Instruments LM2673SD-ADJ/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable 14-Pin, LLP
- RS Stock No.:
- 761-4750
- Mfr. Part No.:
- LM2673SD-ADJ/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 761-4750
- Mfr. Part No.:
- LM2673SD-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 1.2 V | |
| Maximum Output Voltage | 37 V | |
| Minimum Input Voltage | 8 V | |
| Maximum Input Voltage | 40 V | |
| Maximum Output Current | 3A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 0.26 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 3.2 x 1mm | |
| Efficiency | 88% | |
| Width | 3.2mm | |
| Height | 1mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 1.2 V | ||
Maximum Output Voltage 37 V | ||
Minimum Input Voltage 8 V | ||
Maximum Input Voltage 40 V | ||
Maximum Output Current 3A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 0.26 MHz | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Dimensions 5 x 3.2 x 1mm | ||
Efficiency 88% | ||
Width 3.2mm | ||
Height 1mm | ||
Length 5mm | ||
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
