Maxim Integrated MAX765ESA+, 1-Channel, Step-Down/Up DC-DC ConverterAdjustable/Fixed, 68mA 8-Pin, SOIC
- RS Stock No.:
- 732-6999
- Mfr. Part No.:
- MAX765ESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-6999
- Mfr. Part No.:
- MAX765ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Minimum Output Voltage | -16 V | |
| Maximum Output Voltage | -12 V, -1 V | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 16 V | |
| Minimum Output Current | 68mA | |
| Maximum Output Current | 120mA | |
| Converter Type | Inverting, Non-Inverting, Step Down, Step Up | |
| Number of Outputs | 1 | |
| Output Type | Adjustable, Fixed | |
| Maximum Switching Frequency | 0.3 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Line Regulation | 0.12 %/V | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 4 x 1.5mm | |
| Efficiency | 82% | |
| Load Regulation | 0.008 %/mA | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Minimum Output Voltage -16 V | ||
Maximum Output Voltage -12 V, -1 V | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 16 V | ||
Minimum Output Current 68mA | ||
Maximum Output Current 120mA | ||
Converter Type Inverting, Non-Inverting, Step Down, Step Up | ||
Number of Outputs 1 | ||
Output Type Adjustable, Fixed | ||
Maximum Switching Frequency 0.3 MHz | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Line Regulation 0.12 %/V | ||
Switching Regulator Yes | ||
Dimensions 5 x 4 x 1.5mm | ||
Efficiency 82% | ||
Load Regulation 0.008 %/mA | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Inverting Switching Regulators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
