Texas Instruments DCP010515BP, 1-Channel, Step Up Isolated DC-DC Converter 7-Pin, PDIP
- RS Stock No.:
- 732-0825
- Mfr. Part No.:
- DCP010515BP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-0825
- Mfr. Part No.:
- DCP010515BP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Voltage | 15 V | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 5.5 V | |
Maximum Output Current | 67mA | |
Converter Type | Step Up | |
Number of Outputs | 1 | |
Output Type | Fixed | |
Mounting Type | Through Hole | |
Maximum Switching Frequency | 0.4 MHz | |
Package Type | PDIP | |
Pin Count | 7 | |
Maximum Operating Temperature | +100 °C | |
Minimum Operating Temperature | -40 °C | |
Switching Regulator | Yes | |
Width | 7.11mm | |
Load Regulation | 42 % | |
Dimensions | 19.69 x 7.11 x 4.95mm | |
Length | 19.69mm | |
Efficiency | 82% | |
Line Regulation | 15 % | |
Height | 4.95mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Voltage 15 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 67mA | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Maximum Switching Frequency 0.4 MHz | ||
Package Type PDIP | ||
Pin Count 7 | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Width 7.11mm | ||
Load Regulation 42 % | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Length 19.69mm | ||
Efficiency 82% | ||
Line Regulation 15 % | ||
Height 4.95mm | ||
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments