Texas Instruments LM2700LD-ADJ/NOPB, 1-Channel, Step Up DC-DC Converter, Adjustable 14-Pin, LLP
- RS Stock No.:
- 651-5334
- Mfr. Part No.:
- LM2700LD-ADJ/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 651-5334
- Mfr. Part No.:
- LM2700LD-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Input Voltage | 12 V | |
| Maximum Output Current | 2.5A | |
| Converter Type | Step Up | |
| Number of Outputs | 1 | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 1.25 MHz | |
| Package Type | LLP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Switching Regulator | Yes | |
| Line Regulation | 0.02 %/V | |
| Length | 4mm | |
| Dimensions | 4 x 4 x 0.8mm | |
| Efficiency | 90% | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Input Voltage 2.2 V | ||
Maximum Input Voltage 12 V | ||
Maximum Output Current 2.5A | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1.25 MHz | ||
Package Type LLP | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Switching Regulator Yes | ||
Line Regulation 0.02 %/V | ||
Length 4mm | ||
Dimensions 4 x 4 x 0.8mm | ||
Efficiency 90% | ||
Width 4mm | ||
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
