Linear Technology LTC1174CN8-5#PBF, 1-Channel, Inverting, Step Down DC-DC Converter 8-Pin, PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
545-6234
Mfr. Part No.:
LTC1174CN8-5#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Minimum Input Voltage

4 V

Maximum Input Voltage

18.5 V

Maximum Output Current

830mA

Converter Type

Inverting, Step Down

Number of Outputs

1

Output Type

Fixed

Maximum Switching Frequency

0.2 MHz

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Load Regulation

-70 mV

Line Regulation

70 mV

Dimensions

10.16 x 6.48 x 3.3mm

Efficiency

94%

Height

3.3mm

Switching Regulator

Yes

Width

6.48mm

Length

10.16mm

COO (Country of Origin):
MY

Step-down (Buck) Converters with Inverting Capability, Linear Technology



Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.